
BOARD TARGET FOR TRF7960A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TRF7960ATB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TRF7960ATB technical specifications.
| Package/Case | Module |
| Frequency | 13.56MHz |
| Interface | SPI, Parallel, USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF7960ATB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
