
MODULE EVAL FOR TRF7960
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TRF7960EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TRF7960EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 13.56MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF7960EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
