
Texas Instruments TRF7970ATB technical specifications.
| Data Rate | 848Kbps |
| Evaluation Kit | Yes |
| Frequency | 13.56MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 150mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Receivers | 2 |
| Number of Transmitters | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 150mA |
| Type | Integrated Circuit (IC) |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TRF7970ATB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
