Low-frequency glass-encapsulated transponder operating at 134.2kHz. This read-only RFID component features a temperature range of -25°C to 85°C and is lead-free and RoHS compliant. Packaged on tape and reel for efficient integration.
Texas Instruments TRPGR30ATGC technical specifications.
| Frequency | 134.2kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRPGR30ATGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.