23-mm LF Glass-Encapsulated Transponder R/O, EN 14803 Numbering 0-RFIDT -25 to 70
Sign in to ask questions about the Texas Instruments TRPGR30ENATGA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TRPGR30ENATGA technical specifications.
| Frequency | 134.2kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRPGR30ENATGA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.