
Dual RS-232 line driver/receiver with full-duplex communication. Features +/-15 kV ESD protection and operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. Supports a 120Kbps data rate and offers 2 drivers and 2 receivers. Packaged in a 16-SOIC surface-mount package, this RoHS-compliant component has a propagation delay of 2us and a supply current of 15mA.
Texas Instruments TRS202ECD technical specifications.
| Package/Case | D |
| Data Rate | 120Kbps |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 2us |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 15mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS202ECD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.