
Dual RS-232 transceiver, featuring two drivers and two receivers for full-duplex communication. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage and 15mA supply current. Offers a 120Kbps data rate and 0.5µs propagation delay. Integrated +/-15kV ESD protection enhances reliability. Surface-mount package with 8 I/Os, suitable for operating temperatures from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TRS202EID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TRS202EID technical specifications.
| Package/Case | D |
| Data Rate | 120Kbps |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.5us |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 15mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS202EID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.