
The TRS207IDB is a surface mount bus transceiver with a maximum operating temperature range of -40°C to 85°C. It operates at a supply voltage of 5V and has a maximum supply current of 20mA. This device is packaged in a lead-free SSOP package and is RoHS compliant. The transceiver has 5 drivers and 3 receivers, with a data rate of 120Kbps. It is suitable for use in applications where a reliable and efficient bus communication is required.
Checking distributor stock and pricing after the page loads.
Texas Instruments TRS207IDB technical specifications.
| Package/Case | SSOP |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 360 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Weight | 0.006081oz |
| RoHS | Compliant |
