
The TRS207IDWRG4 is a 5-channel bus transceiver from Texas Instruments, designed for surface mount applications. Operating within a temperature range of -40°C to 85°C, this device can handle a maximum supply voltage of 5V and a supply current of 20mA. It is available in a lead-free SOIC package, packaged in quantities of 2000 units per reel. The TRS207IDWRG4 is compliant with RoHS regulations and is suitable for use in a variety of applications, including those requiring high-speed data transfer at a rate of up to 120Kbps.
Texas Instruments TRS207IDWRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Weight | 0.022025oz |
| RoHS | Compliant |
No datasheet is available for this part.