The TRS222CN is a dual transceiver integrated circuit from Texas Instruments. It operates at a maximum temperature of 70°C and a minimum temperature of 0°C. The device is available in a PDIP-18 package and is lead free and RoHS compliant. It can handle a supply current of up to 10mA and supports data rates of up to 200Kbps.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Data Rate | 200Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 360 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Weight | 0.04466oz |
| RoHS | Compliant |
