
The TRS232DR is a dual UART transceiver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It supports a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with a typical operating supply voltage of 5V. This surface-mount device features a propagation delay of 500ns and a supply current of 10mA. It is RoHS compliant and available in a D package.
Sign in to ask questions about the Texas Instruments TRS232DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TRS232DR technical specifications.
| Package/Case | D |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 500ns |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 10mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS232DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
