
Dual channel RS-232 line driver/receiver, operating at 250Kbps data rate with +/-9V output. Features +/-15kV IEC-ESD protection and operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage and 10mA supply current. This surface mount component offers full duplex communication with two drivers and two receivers, packaged in a 16-SOIC (D) package with dimensions of 10mm length, 4mm width, and 1.5mm height. It supports a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TRS232ECDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TRS232ECDR technical specifications.
| Package/Case | D |
| Data Rate | 250Kbps |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 500ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 10mA |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS232ECDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
