
Dual channel RS-232 line driver/receiver, operating at 250Kbps data rate. Features +/-9V output capability and +/-15kV IEC-ESD protection. This transceiver supports full duplex communication with two drivers and two receivers. Encased in a 16-SOIC surface mount package, it operates from a 4.5V to 5.5V supply voltage range, with a typical 5V operating voltage. Suitable for applications requiring robust serial communication over a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TRS232EIDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TRS232EIDWR technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 10mA |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 500ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 10mA |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS232EIDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
