
Industrial-grade 2Tx/2Rx RS232 transceiver, operating from 1.65V to 2V with a nominal supply of 1.8V. Features Schmitt trigger input characteristics for enhanced signal integrity. This 24-terminal, QUAD-positioned integrated circuit is housed in a compact 4mm x 4mm JEDEC S-PQCC-N24 package. Designed for operation across an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TRS3122ERGER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TRS3122ERGER technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 2 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TRS3122ERGER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.