
Full-duplex, multichannel RS-232 line driver/receiver with 2 drivers and 2 receivers. Operates from 3-V to 5.5-V with a 5V operating supply voltage. Features +/-15kV IEC ESD protection and a data rate of 500Kbps. Surface mountable in a 20-SSOP package, this lead-free component offers a 150ns propagation delay and 500mV receiver hysteresis.
Texas Instruments TRS3223ECDBR technical specifications.
| Package/Case | SSOP |
| Data Rate | 500Kbps |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 35mA |
| Output Voltage | 5.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Thickness | 1.95mm |
| Weight | 0.005527oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS3223ECDBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
