The TRS3232CDRG4 is a 2-channel surface mount bus transceiver with a data rate of 250Kbps. It operates within a temperature range of 0°C to 70°C and is supplied by a 5V voltage source. The device is available in a SOP16 package and is packaged in tape and reel quantities of 2500. The TRS3232CDRG4 is RoHS compliant and does not contain radiation hardening features.
Sign in to ask questions about the Texas Instruments TRS3232CDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TRS3232CDRG4 technical specifications.
| Package/Case | D |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRS3232 |
| Supply Current | 1mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS3232CDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.