
The TRS3232ECPWRG4 is a dual 5V bus transceiver with a data rate of 250Kbps. It is designed for surface mount applications and is packaged in a TSSOP16 package. The device operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The transceiver has a supply current of 1mA and is available in quantities of 2000 per reel.
Sign in to ask questions about the Texas Instruments TRS3232ECPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TRS3232ECPWRG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRS3232E |
| Supply Current | 1mA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS3232ECPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
