
Multichannel RS-232 line driver/receiver supporting 3-V to 5.5-V operation with a 250Kbps data rate. Features +/-15kV ESD protection, full-duplex communication, and two drivers and two receivers. This surface-mount transceiver operates from -40°C to 85°C, housed in a 16-SOIC package with dimensions of 9.9mm length, 3.91mm width, and 1.75mm height.
Texas Instruments TRS3232EID technical specifications.
| Package/Case | D |
| Data Rate | 250Kbps |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 300ns |
| Receiver Hysteresis | 300mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Thickness | 1.58mm |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS3232EID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
