
Multichannel RS-232 line driver/receiver supporting 3-V to 5.5-V operation. Features +/-15-kV ESD protection and a 250Kbps data rate. This full-duplex transceiver offers 2 drivers and 2 receivers, with a propagation delay of 0.3us. Packaged in a 16-TSSOP with surface mount capability, it operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TRS3232EIPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TRS3232EIPW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.3us |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Thickness | 1mm |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS3232EIPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
