
Full-duplex RS-232 transceiver for surface mount applications, operating from 3V to 5.5V with a typical supply current of 1mA. Features two drivers and two receivers, supporting a data rate of 250Kbps and an output current of 35mA. Offers +/-15kV ESD protection and an output voltage of 13.2V. Packaged in a 16-TSSOP on tape and reel, this lead-free component operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TRS3232EIPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TRS3232EIPWR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 35mA |
| Output Voltage | 13.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 300ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS3232EIPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
