
The TRS3238EIDBR is a surface mount bus transceiver from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 5.5V. The device has a supply current of 2mA and is packaged in a SSOP-28 package. It is compliant with RoHS regulations and is lead free.
Sign in to ask questions about the Texas Instruments TRS3238EIDBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TRS3238EIDBR technical specifications.
| Package/Case | SSOP |
| Data Rate | 400Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Weight | 0.007351oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS3238EIDBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
