
Full-duplex multichannel RS-232 line driver/receiver supporting 3V to 5.5V operation. Features 3 drivers and 5 receivers, with a data rate of 500Kbps and +/-15kV IEC ESD protection. Surface mountable in a 28-SSOP package, it operates from -40°C to 85°C and offers 60mA output current. This RoHS compliant component is designed for efficient interface applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TRS3243ECDBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Data Rate | 500Kbps |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 60mA |
| Output Voltage | 7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Thickness | 1.95mm |
| Weight | 0.007351oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS3243ECDBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
