The TRS3243ECDWRG4 is a surface mount receiver with 3 drivers and 5 receivers. It operates at a maximum temperature of 70°C and a minimum temperature of 0°C. The device is RoHS compliant and contains lead. It is packaged in a SOIC-28 package and is available in quantities of 1000. The device has a data rate of 600Kbps and a supply current of 1mA.
Sign in to ask questions about the Texas Instruments TRS3243ECDWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TRS3243ECDWRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 600Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRS3243E |
| Supply Current | 1mA |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS3243ECDWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.