
The TRS3243EIPWRG4 is a 5V surface mount bus transceiver with 3 transmitters and 5 receivers. It operates over a temperature range of -40°C to 85°C and is available in a TSSOP28 package. The device is RoHS compliant and lead free, making it suitable for use in lead-free soldering processes. The transceiver has a data rate of 600Kbps and a supply current of 1mA.
Sign in to ask questions about the Texas Instruments TRS3243EIPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TRS3243EIPWRG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 600Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS3243EIPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
