
Full-duplex RS-232 transceiver featuring a split supply pin for the logic side. This surface-mount VQFN package component offers 3 drivers and 5 receivers, supporting data rates up to 1000Kbps. Operates with a supply voltage of 5V (3V to 5.5V range) and a maximum dual supply voltage of 5.5V. Designed for a wide operating temperature range from -40°C to 85°C, this RoHS compliant component is packaged on tape and reel.
Texas Instruments TRS3253EIRSMR technical specifications.
| Package/Case | VQFN |
| Data Rate | 1000Kbps |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Logic Function | Transceiver |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.00157oz |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS3253EIRSMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
