Single-channel RS-232 transceiver supporting 1-Mbit/s data rates. Operates from a 3V to 3.6V supply voltage, featuring +/-15kV IEC ESD protection. This surface-mount device in a 16-SSOP package offers one driver and one receiver, enabling full-duplex communication. With a propagation delay of 0.15µs and a supply current of 1mA, it is RoHS compliant and suitable for a wide operating temperature range of -40°C to 85°C.
Texas Instruments TRSF3221ECDB technical specifications.
| Package/Case | SSOP |
| Data Rate | 1000Kbps |
| Height | 1.95mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of I/Os | 4 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15us |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.004536oz |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRSF3221ECDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
