
Single-channel RS-232 transceiver supporting 1-Mbit/s data rates. Features +/-15-kV IEC ESD protection and operates from a 3-V to 5.5-V supply. This full-duplex interface IC includes one driver and one receiver, with a maximum output voltage of 13.2V and output current of 35mA. Packaged in a 16-TSSOP for surface mounting, it operates across a temperature range of -40°C to 85°C.
Texas Instruments TRSF3221EIPWR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1000Kbps |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 35mA |
| Output Voltage | 13.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Thickness | 1mm |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRSF3221EIPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
