The TRSF3222ECDWRG4 is a dual receiver transceiver from Texas Instruments, packaged in a SOIC case and designed for surface mount. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a maximum supply current of 1mA and is available in a tape and reel packaging format with 2000 units per package.
Texas Instruments TRSF3222ECDWRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 1000Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRSF3222E |
| Supply Current | 1mA |
| Weight | 0.017662oz |
| RoHS | Compliant |
No datasheet is available for this part.