
The TRSF3222IPWRG4 is a dual full-duplex transceiver from Texas Instruments, operating over a temperature range of -40°C to 85°C. It has a data rate of 1Mbps and a supply voltage of 5.5V. The device is packaged in a lead-free TSSOP package and is suitable for surface mount applications. The transceiver is RoHS compliant and has a supply current of 1mA.
Checking distributor stock and pricing after the page loads.
Texas Instruments TRSF3222IPWRG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 300mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
