
This surface-mount transceiver IC features two RS-232 channels, supporting data rates up to 1000Kbps. It operates from a 3-V to 5.5-V supply, with a typical operating supply voltage of 5V, and offers two drivers and two receivers. The component is housed in a 16-TSSOP package with dimensions of 5mm (length) x 4.4mm (width) x 1.2mm (height). It boasts a lead-free and RoHS-compliant design, with a maximum operating temperature of 85°C and a minimum of -40°C.
Sign in to ask questions about the Texas Instruments TRSF3232ECPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TRSF3232ECPWR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1000Kbps |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 35mA |
| Output Voltage | 5.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 300ns |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Thickness | 1mm |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRSF3232ECPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
