
Dual transmitter/receiver interface IC, operating at 1000Kbps data rate. Features two transmitters and two receivers, supporting full-duplex communication. Surface mountable in a 16-pin SOIC package, with a 3V to 5.5V operating supply voltage. This RoHS compliant component offers a propagation delay of 300ns and operates within a temperature range of -40°C to 85°C.
Texas Instruments TRSF3232EID technical specifications.
| Package/Case | D |
| Data Rate | 1000Kbps |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 300mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRSF3232EID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
