
Full-duplex, two-channel RS-232 line driver/receiver with a 1-Mbit/s data rate. Operates from a 3V to 5.5V supply voltage, featuring a maximum supply current of 1mA. This surface-mount transceiver is housed in a 16-SOIC package with dimensions of 9.9mm length, 3.91mm width, and 1.75mm height. It supports a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Texas Instruments TRSF3232EIDR technical specifications.
| Package/Case | D |
| Data Rate | 1000Kbps |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 300ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Thickness | 1.58mm |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRSF3232EIDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
