The TRSF3238CPWRG4 is a surface mount bus transceiver with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 5.5V and has a propagation delay of 150ns. The device is RoHS compliant and is packaged in a TSSOP28 package. It is designed for use in applications where a high-speed data transfer rate is required, with a data rate of up to 1Mbps. The transceiver is suitable for use in a variety of environments, including those with high temperatures.
Texas Instruments TRSF3238CPWRG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Weight | 0.004145oz |
| RoHS | Compliant |
No datasheet is available for this part.
