
The TRSF3238IPWG4 is a 5-channel bus transceiver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is designed to handle a data rate of up to 1Mbps and is powered by a 5.5V supply voltage. The device is packaged in a TSSOP package and is suitable for surface mount applications. The TRSF3238IPWG4 is compliant with RoHS regulations and is available in quantities of 300 per packaging unit.
Texas Instruments TRSF3238IPWG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.004145oz |
| RoHS | Compliant |
No datasheet is available for this part.
