
Full duplex, surface mount, RS-232 compatible line driver/receiver with 3 drivers and 5 receivers. Operates from a 3V to 5.5V supply voltage, featuring a 1000Kbps data rate and 150ns propagation delay. This lead-free component is housed in a 28-TSSOP package and operates across a temperature range of -40°C to 85°C.
Texas Instruments TRSF3243IPWR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1000Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRSF3243IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
