5 LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, TSSOP-28
Checking distributor stock and pricing after the page loads.
Texas Instruments TRSF3243IPWRG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1000Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRSF3243 |
| Supply Current | 1mA |
| Weight | 0.004145oz |
| RoHS | Compliant |