The TS12A44515PWRG4 is a single pole single throw switch with a maximum supply voltage of 12V and a maximum power dissipation of 880mW. It operates over a temperature range of -40°C to 85°C and is available in a TSSOP-14 package. The device is RoHS compliant and has a maximum on-state resistance of 20 ohms. It is suitable for surface mount applications and is packaged on a tape and reel with 2000 units per reel.
Sign in to ask questions about the Texas Instruments TS12A44515PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TS12A44515PWRG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 880mW |
| Max Supply Current | 50nA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| On-State Resistance | 20R |
| Operating Supply Current | 50nA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS12A44515 |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS12A44515PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.