
The TS2PCIE2212ZAHR is a 2-bit SPDT surface mount switch from Texas Instruments, featuring a bandwidth of 1.25GHz and a propagation delay of 0.005ns. It operates within a temperature range of 0°C to 85°C and is supplied with a voltage between 1.7V and 1.9V. The device is packaged in a lead-free LFBGA package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TS2PCIE2212ZAHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TS2PCIE2212ZAHR technical specifications.
| Bandwidth | 1.25GHz |
| Package/Case | LFBGA |
| Data Rate | 2.5Gbps |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of I/Os | 32 |
| On-State Resistance | 17R |
| Operating Supply Current | 300uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.005ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 160uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS2PCIE2212ZAHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
