
The TS2PCIE2212ZAHRG1 is a high-speed multiplexer/demultiplexer from Texas Instruments, packaged in a lead-free LFBGA. It operates at a maximum temperature of 85°C and a minimum temperature of 0°C. The device is powered by a single 1.8V supply and consumes an operating current of 160uA. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TS2PCIE2212ZAHRG1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TS2PCIE2212ZAHRG1 technical specifications.
| Bandwidth | 1.25GHz |
| Package/Case | LFBGA |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| On-State Resistance | 17R |
| Operating Supply Current | 160uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS2PCIE2212ZAHRG1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
