
The TS2PCIE412RUAR is a single-supply surface mount multiplexer with a bandwidth of 2.1GHz and on-state resistance of 18R. It operates over a temperature range of -40°C to 85°C and is packaged in a QFN package. The device is RoHS compliant and has a propagation delay of 0.3ns. It is available in a tape and reel packaging format with a weight of 0.001933oz.
Sign in to ask questions about the Texas Instruments TS2PCIE412RUAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TS2PCIE412RUAR technical specifications.
| Bandwidth | 2.1GHz |
| Package/Case | QFN |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Switches | 1 |
| On-State Resistance | 18R |
| Operating Supply Current | 200uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.3ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.001933oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS2PCIE412RUAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
