Single-channel, general-purpose operational amplifier featuring an 800kHz bandwidth and 0.4V/µs slew rate. This bipolar technology IC offers a 100dB voltage gain and a 65dB common mode rejection ratio. It operates with a supply voltage range of 3V to 30V, with a typical operating supply voltage of 15V and a maximum dual supply voltage of 15V. The device boasts a low input bias current of 200nA and an input offset voltage of 500µV. Packaged in an 8-pin SOIC (PDSO8) with tape and reel packaging, it operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TS321IDRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TS321IDRE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 800kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 800kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 15V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 800uA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS321IDRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.