Single-channel, general-purpose operational amplifier featuring a 800kHz bandwidth and 0.4V/µs slew rate. This bipolar technology amplifier offers a 100dB voltage gain and 65dB common mode rejection ratio. It operates with a supply voltage range of 3V to 30V, a nominal 15V, and draws 600µA operating supply current. The device has a maximum input offset voltage of 500µV and an input bias current of 200nA. Packaged in an 8-pin SOIC (PDSO8) with a tape and reel configuration, it is RoHS compliant and operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TS321IDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TS321IDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 800kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 800kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 15V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 800uA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS321IDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.