
Analog Audio 2 x 2 6-Pin DSBGA T/R
Sign in to ask questions about the Texas Instruments TS3A26746EYZPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TS3A26746EYZPR technical specifications.
| Height | 0.31mm |
| Lead Free | Lead Free |
| Length | 0.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| On-State Resistance | 8R |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 6E-05oz |
| Width | 1.45mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3A26746EYZPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
