
6-channel, 2:1 (SPDT) analog multiplexer/demultiplexer with 1.8-V compatible control inputs. Features a 240MHz -3dB bandwidth and operates from a single supply voltage range of 1.65V to 3.6V. Offers low 6.2Ω on-state resistance and a typical operating supply current of 40nA. Packaged in a 4.15mm x 4.15mm x 0.75mm surface-mount 24-WQFN, suitable for operation between -40°C and 85°C.
Texas Instruments TS3A27518ERTWR technical specifications.
| -3db Bandwidth | 240MHz |
| Bandwidth | 240MHz |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Switches | 6 |
| On-State Resistance | 6.2R |
| Operating Supply Current | 40nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3A27518ERTWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
