
Hex 1:2 analog multiplexer, featuring 6 channels and 24 pins in a 4.15mm x 4.15mm x 0.75mm WQFN EP surface-mount package. This component offers a 1:2 multiplexer architecture with 6 inputs and 12 outputs, suitable for automotive applications. Operates within a -40°C to 105°C temperature range, with a maximum on-resistance between 10 to 25 Ohms.
Texas Instruments TS3A27518ETRTWRQ1 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | WQFN EP |
| Package Description | Very Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 4.15(Max) |
| Package Width (mm) | 4.15(Max) |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.8(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220WGGD-6 |
| Type | Analog Multiplexer |
| Configuration | Hex 1:2 |
| Number of Channels per Chip | 6 |
| Multiplexer Architecture | 1:2 |
| Number of Inputs per Chip | 6 |
| Number of Outputs per Chip | 12 |
| Maximum On Resistance Range | 10 to 25Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TS3A27518ETRTWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.