
High-performance 4-channel analog switch, featuring a 2:1 (SPDT) configuration per channel. This surface-mount IC offers a low 0.4-ohm on-state resistance and a 35MHz bandwidth. Operating from a single supply voltage range of 1.65V to 4.3V, it supports a 3V operating supply. Key specifications include a maximum supply current of 400nA, turn-on delay of 17ns, and turn-off delay of 12ns. Packaged in a 16-TSSOP, this RoHS-compliant component operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TS3A44159PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TS3A44159PWR technical specifications.
| -3db Bandwidth | 35MHz |
| Bandwidth | 35MHz |
| Package/Case | TSSOP |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 400nA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 17ns |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3A44159PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
