
General-purpose analog multiplexer featuring 2 channels and 4:1 configuration. Operates with a single supply voltage from 2.3V to 3.6V, drawing a typical supply current of 2.5µA. Offers a 165MHz -3dB bandwidth and a 9.5ns propagation delay. Packaged in a lead-free, RoHS-compliant SOIC surface-mount case, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TS3A5017D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 165MHz |
| Bandwidth | 165MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 8 |
| On-State Resistance | 12R |
| Operating Supply Current | 2.5uA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3A5017D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
