
General-purpose analog multiplexer, 4:1, 2-channel, 2-bit configuration. Features a 165MHz bandwidth and 12Ω on-state resistance. Operates with a single supply voltage from 2.3V to 3.6V, exhibiting a low maximum supply current of 7µA. Packaged in a 16-SSOP for surface mounting, this RoHS compliant component functions across an industrial temperature range of -40°C to 85°C.
Texas Instruments TS3A5017DBQR technical specifications.
| Bandwidth | 165MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 8 |
| On-State Resistance | 12R |
| Operating Supply Current | 2.5uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Supply Type | Single |
| Throw Configuration | 4PST |
| Weight | 0.002628oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3A5017DBQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
