
General-purpose analog multiplexer featuring 2 channels and a 4:1 throw configuration. This surface mountable integrated circuit operates with a single supply voltage ranging from 2.3V to 3.6V, drawing a typical supply current of 2.5uA. It offers a 165MHz bandwidth and a low on-state resistance of 12 Ohms, with a propagation delay of 9.5ns. Designed for a wide operating temperature range of -40°C to 85°C, this lead-free and RoHS compliant component is supplied in a VQFN package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TS3A5017RGYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 165MHz |
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 8 |
| On-State Resistance | 12R |
| Operating Supply Current | 2.5uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Supply Type | Single |
| Throw Configuration | 4PST |
| Weight | 0.001312oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3A5017RGYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
