
The TS3A5017RGYRG4 is a dual 2-channel 8-output multiplexer with a -3db bandwidth of 165MHz. It operates over a temperature range of -40°C to 85°C and is supplied by a single voltage source between 2.3V and 3.6V. The device is RoHS compliant and has a propagation delay of 9.5ns. It is available in a VQFN package and is lead-free.
Sign in to ask questions about the Texas Instruments TS3A5017RGYRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TS3A5017RGYRG4 technical specifications.
| -3db Bandwidth | 165MHz |
| Bandwidth | 165MHz |
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Supply Type | Single |
| Weight | 0.001312oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3A5017RGYRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
